Part Details for 72-8141 by MCM Electronics / Tenma
Overview of 72-8141 by MCM Electronics / Tenma
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72-8141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4269
|
Newark | Power Supply, Bench, 13.8V, Power Supply Output Type:Fixed, No. Of Outputs:1 Output, Output Voltage Min:-, Output Voltage Max:13.8V, Output Current Min:-, Output Current Max:6A, Power Rating:-, Supply Voltage Min:110Vac, Plug Type:- |Tenma 72-8141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |