Part Details for 7200-14 (ALTERNATE: 50048011083761) by 3M
Overview of 7200-14 (ALTERNATE: 50048011083761) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7200-14 (ALTERNATE: 50048011083761)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74790543
|
RS | Black Stripper Pad 7200, 355 mm x 82 mm, 14 inch | 3M 7200-14 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8590 | RFQ |