Part Details for 7200S/40A/500V/XXXX/3D/NONE/HA by Eurotherm by Schneider Electric
Overview of 7200S/40A/500V/XXXX/3D/NONE/HA by Eurotherm by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
RJK5020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 40A 118Mohm To-3P | |
2SK1527-E1-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 40A 160mOhm TO-264A |
Price & Stock for 7200S/40A/500V/XXXX/3D/NONE/HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W4062
|
Newark | 7200S/40A/500V/Xxxx/3D/None/Hac/ Eng/No/None Two Leg Three Phase Solid State Contactor - 40 Amp,500V, Closed Delta (3-Wire) Load Configuration, No Fuse, 100-240 Vac Logic Input, English Languagelid |Eurotherm Controls 7200S/40A/500V/XXXX/3D/NONE/HA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |