Memory
7201LA50JGB
Integrated Device Technology Inc
Description: FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32

Overview of 7201LA50JGB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7201LA50JGB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7201LA50JGB by Integrated Device Technology Inc

7201LA50JGB
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
15 MHz
Cycle Time
65 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512X9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.55 mm
Standby Current-Max
0.015 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.43 mm
Want to compare parts?
  1. 7201LA50JGB
    Integrated Device Technology Inc
    FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32
    VS

Alternate Parts for 7201LA50JGB

This table gives cross-reference parts and alternative options found for 7201LA50JGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201LA50JGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7201L50J FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32 Integrated Device Technology Inc 7201LA50JGB vs 7201L50J
IDT7201SA50J8 FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7201LA50JGB vs IDT7201SA50J8
IDT7201LA50JG8 FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7201LA50JGB vs IDT7201LA50JG8
IDT7201LA50J FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7201LA50JGB vs IDT7201LA50J
IDT7201S50J FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32 Integrated Device Technology Inc 7201LA50JGB vs IDT7201S50J
IDT7201LA50JGB FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 7201LA50JGB vs IDT7201LA50JGB
IDT7201L50J FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32 Integrated Device Technology Inc 7201LA50JGB vs IDT7201L50J
7201LA50JG FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 7201LA50JGB vs 7201LA50JG
IDT7201LA50J8 FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7201LA50JGB vs IDT7201LA50J8
Part Number Description Manufacturer Compare
IDT7201LA50TDG FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc 7201LA50JGB vs IDT7201LA50TDG
7201LA50TPB FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7201LA50JGB vs 7201LA50TPB
IDT7201LA50LGB FIFO, 512X9, 50ns, Asynchronous, CMOS, CQCC32, GREEN, LCC-32 Integrated Device Technology Inc 7201LA50JGB vs IDT7201LA50LGB
IDT7201LA50JG8 FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7201LA50JGB vs IDT7201LA50JG8
IDT7201LA50TPGB FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7201LA50JGB vs IDT7201LA50TPGB
IDT7201LA50TPB FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7201LA50JGB vs IDT7201LA50TPB
7201LA50TDB CDIP-28, Tube Integrated Device Technology Inc 7201LA50JGB vs 7201LA50TDB
7201LA50TPG FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7201LA50JGB vs 7201LA50TPG
IDT7201LA50TDB FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc 7201LA50JGB vs IDT7201LA50TDB
IDT7201LA50PB FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc 7201LA50JGB vs IDT7201LA50PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7201LA50JGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7201LA50JGB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7201LA50JGB would you like to use for your alert(s)?
  • Please alert me when 7201LA50JGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7201LA50JGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7201LA50JGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7201LA50JGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7201LA50JGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7201LA50JGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: