There are no models available for this part yet.
Overview of 7201J60V4QE1 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7201J60V4QE1 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Rocker Switch - DP On-None-On - 5A@120VAC/2A@250VAC - White Lever - PCB Pin - Bracket - Epoxy Seal RoHS: Compliant | 0 |
|
$11.3700 / $16.5700 | Buy Now | ||
Master Electronics | Rocker Switch - DP On-None-On - 5A@120VAC/2A@250VAC - White Lever - PCB Pin - Bracket - Epoxy Seal RoHS: Compliant | 0 |
|
$11.3700 / $16.5700 | Buy Now |