Part Details for 7201K2CQE by C&K
Overview of 7201K2CQE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7201K2CQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4189
|
Newark | Toggle Switch, Dpdt, 5A, 120Vac, Tht, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:7000 Series, Contact Current Max:5A, Switch Mounting:Through Hole, Contact Voltage Ac Rohs Compliant: Yes |C&k Components 7201K2CQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$17.8000 / $22.3800 | Buy Now |
DISTI #
CKN1127-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
66 In Stock |
|
$11.6513 / $18.4500 | Buy Now |
DISTI #
611-7201K2CQE
|
Mouser Electronics | Toggle Switches DPDT ON-NONE-ON RoHS: Compliant | 65 |
|
$13.3400 / $17.3400 | Buy Now |
|
Future Electronics | 7000 Series 5 A Mini DPDT On-None-On Right Angle Through Hole Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$13.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$15.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$4.2000 / $8.4000 | Buy Now |
|
Quest Components | 7201K2CQE | 7 |
|
$12.0263 / $16.0350 | Buy Now |
|
Quest Components | 7201K2CQE | 11 |
|
$5.6250 / $11.2500 | Buy Now |
DISTI #
7201K2CQE
|
TTI | Toggle Switches DPDT ON-NONE-ON RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 287 In Stock |
|
$11.5200 / $17.1600 | Buy Now |
DISTI #
000000000000019158
|
Sager | Toggle Switches DPDT ON-NONE-ON Min Qty: 100 | 0 |
|
$12.4300 / $12.9500 | Buy Now |
Part Details for 7201K2CQE
7201K2CQE CAD Models
7201K2CQE Part Data Attributes
|
7201K2CQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7201K2CQE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | NATURAL ALUMINUM | |
Actuator Length | 0.634 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |