Part Details for 7201P3CWZQI by C&K
Overview of 7201P3CWZQI by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7201P3CWZQI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7201P3CWZQI-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.8252 | Buy Now |
DISTI #
611-7201P3CWZQI
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$13.8200 | Order Now |
DISTI #
000000000003166031
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7201P3CWZQI
7201P3CWZQI CAD Models
7201P3CWZQI Part Data Attributes
|
7201P3CWZQI
C&K
Buy Now
Datasheet
|
Compare Parts:
7201P3CWZQI
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.294 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |