Switches
7201P4D9V31GE
Description: TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10

Overview of 7201P4D9V31GE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7201P4D9V31GE by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 7201P4D9V31GE-ND
DigiKey SWITCH TOGGLE DPDT 5A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 80 $11.5834
$11.5834 Buy Now
DISTI # 611-7201P4D9V31GE
Mouser Electronics Toggle Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant 0
  • 80 $11.5800
  • 560 $11.5300
$11.5300 / $11.5800 Order Now
DISTI # 000000000002639750
Sager Toggle Switches Miniature Rocker & Lever Handle Switch 0
Buy Now

CAD Models for 7201P4D9V31GE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7201P4D9V31GE by C&K

7201P4D9V31GE
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
12 Weeks
Actuator Angle
25 deg
Actuator Finish
CHROME
Actuator Length
0.25 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Bushing Length
0.28 inch
Bushing Type
UNTHREADED
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
100000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
6
Sealing
EPOXY
Solderability
MIL-STD
Surface Mount
NO
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Length
0.185 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 7201P4D9V31GE
    C&K
    TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10
    VS

Related Parts for 7201P4D9V31GE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7201P4D9V31GE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7201P4D9V31GE by C&K

Select Manufacturer
Which Manufacturer of 7201P4D9V31GE would you like to use for your alert(s)?
  • Please alert me when 7201P4D9V31GE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7201P4D9V31GE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7201P4D9V31GE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7201P4D9V31GE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7201P4D9V31GE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7201P4D9V31GE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: