Part Details for 7201SYCQE by C&K
Overview of 7201SYCQE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7201SYCQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M6040
|
Newark | |C&k Components 7201SYCQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4851 |
|
$9.9100 / $12.5900 | Buy Now |
DISTI #
37AH0635
|
Newark | Toggle Switch, Dpdt, 5A, 250Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:7000 Series, Switch Mounting:Panel Mount, Contact Current Max:5A, Switch Terminals:Pc Pin Rohs Compliant: Yes |C&k Components 7201SYCQE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4200 / $13.7700 | Buy Now |
DISTI #
79X5966
|
Newark | Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes |C&k Components 7201SYCQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $7.2600 | Buy Now |
DISTI #
CKN1011-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
815 In Stock |
|
$8.3950 / $14.0400 | Buy Now |
DISTI #
611-7201-002
|
Mouser Electronics | Toggle Switches ON-ON DPDT PC MNT RoHS: Compliant | 597 |
|
$9.1700 / $13.4700 | Buy Now |
DISTI #
70128555
|
RS | Switch, Toggle, Sealed, DPDT, ON-NONE-ON,.420 Actuator,5A,120VAC,28VDC, PC ThruHole | C&K 7201SYCQE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 487 |
|
$10.7100 / $15.0900 | Buy Now |
|
Future Electronics | 7000 Series 5 A Mini DPDT On-None-On Through Hole Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$9.4100 / $9.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.9600 | Buy Now |
|
Quest Components | Toggle Switch, Right Angle, Dpdt, On-on, Pc Tail Terminal, Toggle Bat, 6 | 722 |
|
$5.3250 / $10.6500 | Buy Now |
DISTI #
7201SYCQE
|
TTI | Toggle Switches ON-ON DPDT PC MNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1611 In Stock |
|
$8.3000 / $13.3400 | Buy Now |
Part Details for 7201SYCQE
7201SYCQE CAD Models
7201SYCQE Part Data Attributes
|
7201SYCQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7201SYCQE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 11.43 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7201SYCQE
This table gives cross-reference parts and alternative options found for 7201SYCQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201SYCQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7201SYCQE | Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 7201SYCQE vs 7201SYCQE |