Part Details for 7201SYZQE by C&K
Overview of 7201SYZQE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7201SYZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0438
|
Newark | Switch, Dpdt, 5A, 120Vac, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:7000 Series, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |C&k Components 7201SYZQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 204 |
|
$3.1100 | Buy Now |
DISTI #
82AC1901
|
Newark | 7201Syzqe Rohs Compliant: Yes |C&k Components 7201SYZQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $12.1100 | Buy Now |
DISTI #
37AH0673
|
Newark | Toggle Switch, Dpdt, 5A, 120Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:7000 Series, Switch Mounting:Panel Mount, Contact Current Max:5A, Contact Voltage Dc Nom:28Vrohs Compliant: Yes |C&k Components 7201SYZQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $16.8800 | Buy Now |
DISTI #
CKN1035-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
667 In Stock |
|
$8.2088 / $13.7300 | Buy Now |
DISTI #
611-7201-001
|
Mouser Electronics | Toggle Switches ON-ON DPDT SLDR MNT RoHS: Compliant | 882 |
|
$9.2200 / $11.7000 | Buy Now |
DISTI #
70128515
|
RS | Switch, Toggle, Sealed, DPDT, ON-NONE-ON, .420 Actuator, 5A, 120VAC,28VDC, Solder | C&K 7201SYZQE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 567 |
|
$10.4700 / $14.7500 | Buy Now |
|
Future Electronics | 7000 Series 5 A Mini DPDT On-None-On Solder Lug Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$9.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.9500 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Dpdt, On-on, Solder Terminal, Toggle Bat | 9 |
|
$9.1350 / $12.1800 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Dpdt, On-on, Solder Terminal, Toggle Bat | 4 |
|
$9.1350 / $12.1800 | Buy Now |
Part Details for 7201SYZQE
7201SYZQE CAD Models
7201SYZQE Part Data Attributes
|
7201SYZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7201SYZQE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7201SYZQE
This table gives cross-reference parts and alternative options found for 7201SYZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201SYZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7201SYZQE | Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | 7201SYZQE vs 7201SYZQE |