Part Details for 7201TW5BE by C&K
Overview of 7201TW5BE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7201TW5BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6245
|
Newark | Toggle/C&k Components |C&k Components 7201TW5BE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0000 | Buy Now |
DISTI #
37AH0772
|
Newark | Toggle |C&k Components 7201TW5BE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7200 / $20.7400 | Buy Now |
DISTI #
CKN9745-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.9947 | Buy Now |
DISTI #
611-7201TW5BE
|
Mouser Electronics | Toggle Switches ON None ON DPDT 20VAC 20VDC 0.4W RoHS: Compliant | 0 |
|
$14.7900 / $15.9900 | Order Now |
DISTI #
C&K Components 7201TW5BE
|
PEI Genesis | Toggle Switch, DPDT, On-on | 102 |
|
Buy Now | |
DISTI #
000000000000590110
|
Sager | Toggle Switches ON None ON DPDT 20VAC 20VDC 0.4W | 0 |
|
Buy Now |
Part Details for 7201TW5BE
7201TW5BE CAD Models
7201TW5BE Part Data Attributes
|
7201TW5BE
C&K
Buy Now
Datasheet
|
Compare Parts:
7201TW5BE
C&K
Toggle Switches ON None ON DPDT 20VAC 20VDC 0.4W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.687 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |