Part Details for 720225 by Henkel Corporation / Loctite
Overview of 720225 by Henkel Corporation / Loctite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 720225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
512SO454
|
Techni-Tool, Inc. | Loctite 720225 Mix Nozzle Kit with Luer Tip, 6.3mm Dia. x 6" L, 50mL, 10/Pkg | 173 |
|
$10.9300 | Buy Now |
DISTI #
512SO454
|
TestEquity LLC | Loctite 720225 Mix Nozzle Kit with Luer Tip, 6.3mm Dia. x 6" L, 50mL, 10/Pkg | 173 |
|
$10.9300 | Buy Now |