Part Details for 7203L2D8A3QES by C&K
Overview of 7203L2D8A3QES by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7203L2D8A3QES
7203L2D8A3QES CAD Models
7203L2D8A3QES Part Data Attributes:
|
7203L2D8A3QES
C&K
Buy Now
Datasheet
|
Compare Parts:
7203L2D8A3QES
C&K
TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.55 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 16.51 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.225 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7203L2D8A3QES
This table gives cross-reference parts and alternative options found for 7203L2D8A3QES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7203L2D8A3QES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7203L2Y3AV2SE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203L2D8A3QES vs 7203L2Y3AV2SE22 |
7203L2PD9A3SE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203L2D8A3QES vs 7203L2PD9A3SE2 |
7203L2Y3ASE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203L2D8A3QES vs 7203L2Y3ASE2 |
7203L2PDAV2QES | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203L2D8A3QES vs 7203L2PDAV2QES |
7203L2PD9AQE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203L2D8A3QES vs 7203L2PD9AQE2 |
7203L2PY9AV2QE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203L2D8A3QES vs 7203L2PY9AV2QE2 |
7203L2PD9A3SES | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203L2D8A3QES vs 7203L2PD9A3SES |
7203L2PD9ASE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203L2D8A3QES vs 7203L2PD9ASE2 |
7203L2Y3A3SE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203L2D8A3QES vs 7203L2Y3A3SE2 |
7203L2PY3A3SES2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203L2D8A3QES vs 7203L2PY3A3SES2 |