Part Details for 7203A X4P1000 by Belden Inc
Overview of 7203A X4P1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7203A-50RC | Rochester Electronics LLC | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 |
Price & Stock for 7203A X4P1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H4271
|
Newark | 4 Pr #24 Fhdpe/Hdpe Sh Pvc/ Green X4P Rohs Compliant: Yes |Belden 7203A X4P1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 10 |
|
$5,914.4400 / $6,372.1100 | Buy Now |
DISTI #
BEL2863-1000-ND
|
DigiKey | MULTI-PAIR 8COND 24AWG GRN Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.6935 | Buy Now |
DISTI #
566-7203A-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SHIELD 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$5,688.3100 | Order Now |
DISTI #
70004036
|
RS | Multiconductor Cable,4Pr,24AWG,41x40,BC, PVC ins, Foil&Braid, Green PVC jkt, CM | Belden 7203A X4P1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,745.1900 | RFQ |