Part Details for 7203J3ZBE2 by C&K
Overview of 7203J3ZBE2 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7203J3ZBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH0983
|
Newark | Rocker |C&k Components 7203J3ZBE2 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6600 / $16.2800 | Buy Now |
DISTI #
7203J3ZBE2-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 20V Min Qty: 72 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6339 | Buy Now |
DISTI #
611-7203J3ZBE2
|
Mouser Electronics | Rocker Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$9.9300 | Order Now |
DISTI #
000000000000590144
|
Sager | Rocker Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for 7203J3ZBE2
7203J3ZBE2 CAD Models
7203J3ZBE2 Part Data Attributes
|
7203J3ZBE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7203J3ZBE2
C&K
ROCKER SWITCH,STRAIGHT,DPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.32 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for 7203J3ZBE2
This table gives cross-reference parts and alternative options found for 7203J3ZBE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7203J3ZBE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2023TJG02-GA-1G | Rocker Switch, DPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | 7203J3ZBE2 vs M2023TJG02-GA-1G |
M2023TJG02-FA-1A | Rocker Switch, DPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | 7203J3ZBE2 vs M2023TJG02-FA-1A |
M2023TJG02-GA-1A | Rocker Switch, DPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | 7203J3ZBE2 vs M2023TJG02-GA-1A |
M2023TJG02-GA-1H | Rocker Switch, DPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | 7203J3ZBE2 vs M2023TJG02-GA-1H |
M2023TJG02-FA-1H | Rocker Switch, DPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | 7203J3ZBE2 vs M2023TJG02-FA-1H |
7203J8ZBE2 | ROCKER SWITCH,STRAIGHT,DPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7203J3ZBE2 vs 7203J8ZBE2 |
M2023TJG02-GA-1B | Rocker Switch, DPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | 7203J3ZBE2 vs M2023TJG02-GA-1B |
300DP3R1M1RE | Rocker Switch, DPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 7203J3ZBE2 vs 300DP3R1M1RE |