Part Details for 7203K12ZQE2 by Littelfuse Inc
Overview of 7203K12ZQE2 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7203K12ZQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .732" Black Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal RoHS: Compliant |
43 Partner Stock |
|
$10.4800 / $14.1600 | Buy Now |
|
Master Electronics | Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .732" Black Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal RoHS: Compliant |
43 Partner Stock |
|
$10.4800 / $14.1600 | Buy Now |