Part Details for 7203L40TDB by Integrated Device Technology Inc
Results Overview of 7203L40TDB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7203L40TDB Information
7203L40TDB by Integrated Device Technology Inc is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 7203L40TDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for 7203L40TDB
7203L40TDB CAD Models
7203L40TDB Part Data Attributes
|
7203L40TDB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7203L40TDB
Integrated Device Technology Inc
FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Cycle Time | 50 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 7203L40TDB
This table gives cross-reference parts and alternative options found for 7203L40TDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7203L40TDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLDP-67202V-50/883 | Temic Semiconductors | Check for Price | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDFP28, 0.400 INCH, FP-28 | 7203L40TDB vs MLDP-67202V-50/883 |
ML1I-67203L-65 | Matra MHS | Check for Price | FIFO, 2KX9, 65ns, Asynchronous, CMOS, CDIP28 | 7203L40TDB vs ML1I-67203L-65 |
QS7203-120LRB | Quality Semiconductor Inc | Check for Price | FIFO, 2KX9, 120ns, Asynchronous, CMOS, CQCC32, | 7203L40TDB vs QS7203-120LRB |
SMDP-67203EL-40SHXXX | Matra MHS | Check for Price | FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDFP28 | 7203L40TDB vs SMDP-67203EL-40SHXXX |
DS2010RN | Dallas Semiconductor | Check for Price | FIFO, 1KX9, 120ns, Asynchronous, CMOS, PQCC32, | 7203L40TDB vs DS2010RN |
DS2010DN | Dallas Semiconductor | Check for Price | FIFO, 1KX9, 120ns, Asynchronous, CMOS, PDIP28, | 7203L40TDB vs DS2010DN |
SN74ACT7202LA-35NP | Texas Instruments | Check for Price | 1KX9 OTHER FIFO, PDIP28, PLASTIC, DIP-28 | 7203L40TDB vs SN74ACT7202LA-35NP |
SL4J-67203EL-55SHXXX | Matra MHS | Check for Price | FIFO, 2KX9, 55ns, Asynchronous, CMOS, CQCC32 | 7203L40TDB vs SL4J-67203EL-55SHXXX |
CY7C443-20KMB | Cypress Semiconductor | Check for Price | FIFO, 2KX9, 15ns, Synchronous, CMOS, CDFP28, GLASS SEALED, CERPACK-28 | 7203L40TDB vs CY7C443-20KMB |
ML1P-67202L-65CB | Matra MHS | Check for Price | FIFO, 1KX9, 65ns, Asynchronous, CMOS, CDIP28 | 7203L40TDB vs ML1P-67202L-65CB |