Part Details for 7203P1YAW1QE by C&K
Overview of 7203P1YAW1QE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7203P1YAW1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7203P1YAW1QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 54 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6254 | Buy Now |
DISTI #
611-7203P1YAW1QE
|
Mouser Electronics | Toggle Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$12.6200 | Order Now |
DISTI #
000000000002419012
|
Sager | Toggle Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for 7203P1YAW1QE
7203P1YAW1QE CAD Models
7203P1YAW1QE Part Data Attributes:
|
7203P1YAW1QE
C&K
Buy Now
Datasheet
|
Compare Parts:
7203P1YAW1QE
C&K
TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.84 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.4 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7203P1YAW1QE
This table gives cross-reference parts and alternative options found for 7203P1YAW1QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7203P1YAW1QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7203P1YA3QE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203P1YAW1QE vs 7203P1YA3QE22 |
7203P1Y9A3SE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203P1YAW1QE vs 7203P1Y9A3SE2 |
7203LY9ASES2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203P1YAW1QE vs 7203LY9ASES2 |
7203LY3A3QE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203P1YAW1QE vs 7203LY3A3QE22 |
7203LD9A3SE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203P1YAW1QE vs 7203LD9A3SE22 |
7203P1Y9A3SES2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203P1YAW1QE vs 7203P1Y9A3SES2 |
7203P1YA3QE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203P1YAW1QE vs 7203P1YA3QE2 |
7203P1Y3AV2QES2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203P1YAW1QE vs 7203P1Y3AV2QES2 |
7203P1Y9AQES | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203P1YAW1QE vs 7203P1Y9AQES |
7203LY3AQE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7203P1YAW1QE vs 7203LY3AQE |