7203TAQE
Description: Toggle Switch, DPDT, On-off-on, Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle

Overview of 7203TAQE by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 7203TAQE by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7203TAQE by ITT Interconnect Solutions

7203TAQE
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Angle
25 deg
Actuator Finish
BRIGHT CHROME
Actuator Length
0.687 inch
Actuator Material
BRASS
Actuator Type
TOGGLE BAT
Body Breadth
11.43 mm
Body Height
46.99 mm
Body Length or Diameter
12.7 mm
Bushing Diameter
0.469 inch
Bushing Length
0.448 inch
Bushing Type
15/32-32
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
40000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
8
Sealing
EPOXY
Solderability
MIL-STD
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.125 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 7203TAQE
    ITT Interconnect Solutions
    Toggle Switch, DPDT, On-off-on, Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
    VS

Alternate Parts for 7203TAQE

This table gives cross-reference parts and alternative options found for 7203TAQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7203TAQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7203TV3QE Toggle Switch, DPDT, On-off-on, Horizontal, 5A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight ITT Interconnect Solutions 7203TAQE vs 7203TV3QE
7203TCWV3QE Toggle Switch, DPDT, On-off-on, Horizontal, 5A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight ITT Interconnect Solutions 7203TAQE vs 7203TCWV3QE

Related Parts for 7203TAQE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7203TAQE by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7203TAQE by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of 7203TAQE would you like to use for your alert(s)?
  • Please alert me when 7203TAQE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7203TAQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7203TAQE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7203TAQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7203TAQE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7203TAQE by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: