Part Details for 7203TZQE22 by C&K
Overview of 7203TZQE22 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7203TZQE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7203TZQE22-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0818 | Buy Now |
DISTI #
611-7203TZQE22
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$15.0500 / $15.0800 | Order Now |
DISTI #
000000000002419124
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7203TZQE22
7203TZQE22 CAD Models
7203TZQE22 Part Data Attributes
|
7203TZQE22
C&K
Buy Now
Datasheet
|
Compare Parts:
7203TZQE22
C&K
SWITCH TOGGLE DPDT 5A 120V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |