Datasheets
7205J1V3QE2 by:

ROCKER SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,10

Part Details for 7205J1V3QE2 by C&K

Overview of 7205J1V3QE2 by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 7205J1V3QE2

Part # Distributor Description Stock Price Buy
DISTI # 40M6211
Newark Rocker Switches Switch Rocker Dpdt Seal Sldr 5A |C&k Components 7205J1V3QE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 130
  • 1 $16.1900
$16.1900 Buy Now
DISTI # 7205J1V3QE2-ND
DigiKey SWITCH ROCKER DPDT 5A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 80 $13.5152
$13.5152 Buy Now
DISTI # 611-7205J1V3QE2
Mouser Electronics Rocker Switches Switch Rocker Dpdt Seal Sldr 5A RoHS: Compliant 0
  • 80 $13.5100
  • 280 $13.3000
  • 520 $12.4600
$12.4600 / $13.5100 Order Now
DISTI # 16860643
Verical Switch Rocker Mom OFF Mom DPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk Min Qty: 6 Package Multiple: 1 Americas - 130
  • 1 $11.8300
  • 30 $11.6000
  • 55 $11.3900
  • 80 $10.9500
$10.9500 / $11.8300 Buy Now
Bristol Electronics   25
RFQ
DISTI # C&K Components 7205J1V3QE2
PEI Genesis Rocker Switch, DPDT 130
Buy Now
DISTI # 000000000000590312
Sager Rocker Switches Switch Rocker Dpdt Seal Sldr 5A 0
Buy Now

Part Details for 7205J1V3QE2

7205J1V3QE2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7205J1V3QE2 Part Data Attributes

7205J1V3QE2 C&K
Buy Now Datasheet
Compare Parts:
7205J1V3QE2 C&K ROCKER SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,10
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Factory Lead Time 12 Weeks
Actuator Angle 25 deg
Actuator Color BLACK
Actuator Finish MATTE
Actuator Length 0.31 inch
Actuator Material NYLON
Actuator Type ROCKER
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 5A@120VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Resistance 0.1 mΩ
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 40000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 6
Sealing EPOXY
Solderability MIL-STD
Surface Mount NO
Switch Action MOMENTARY
Switch Function DPDT
Switch Type ROCKER SWITCH
Terminal Finish SILVER
Terminal Length 0.185 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER

Alternate Parts for 7205J1V3QE2

This table gives cross-reference parts and alternative options found for 7205J1V3QE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7205J1V3QE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7213J1V41QE2 SWITCH ROCKER DPDT BLK ACT 5A C&K 7205J1V3QE2 vs 7213J1V41QE2
7205J8AQE2 ROCKER SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,ROCKER,8 C&K 7205J1V3QE2 vs 7205J8AQE2

7205J1V3QE2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7205J1V3QE2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7205J1V3QE2 by C&K

  • Please alert me when 7205J1V3QE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7205J1V3QE2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7205J1V3QE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7205J1V3QE2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7205J1V3QE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7205J1V3QE2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: