Part Details for 7205L15JGI by Integrated Device Technology Inc
Overview of 7205L15JGI by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 7205L15JGI
7205L15JGI CAD Models
7205L15JGI Part Data Attributes
|
7205L15JGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7205L15JGI
Integrated Device Technology Inc
PLCC-32, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PLCC | |
Package Description | GREEN, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PLG32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.9954 mm | |
Memory Density | 73728 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.4554 mm |
Alternate Parts for 7205L15JGI
This table gives cross-reference parts and alternative options found for 7205L15JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7205L15JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7205L15J | PLCC-32, Tube | Integrated Device Technology Inc | 7205L15JGI vs 7205L15J |
IDT7205L15JG8 | FIFO, 8KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7205L15JGI vs IDT7205L15JG8 |
7205L15JG8 | FIFO, 8KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7205L15JGI vs 7205L15JG8 |
IDT72V05L15JG8 | FIFO, 8KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7205L15JGI vs IDT72V05L15JG8 |
7205L15JGI8 | PLCC-32, Reel | Integrated Device Technology Inc | 7205L15JGI vs 7205L15JGI8 |
7205L15JGI8 | 8K x 9 AsyncFIFO, 5.0V, PLCC0/Reel | Renesas Electronics Corporation | 7205L15JGI vs 7205L15JGI8 |
72V05L15J8 | PLCC-32, Reel | Integrated Device Technology Inc | 7205L15JGI vs 72V05L15J8 |
7205L15JGI | 8K x 9 AsyncFIFO, 5.0V, PLCC32/Tube | Renesas Electronics Corporation | 7205L15JGI vs 7205L15JGI |
IDT72V05L15J8 | FIFO, 8KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7205L15JGI vs IDT72V05L15J8 |
7205L15J8 | PLCC-32, Reel | Integrated Device Technology Inc | 7205L15JGI vs 7205L15J8 |