Part Details for 7205B by Electro Switch Corporation
Overview of 7205B by Electro Switch Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7205B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7008
|
Newark | Toggle Switch, Spst, 20A, 125V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Electroswitch 7205B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $6.5200 | Buy Now |
DISTI #
451-1167-ND
|
DigiKey | SWITCH TOGGLE SPST 20A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$4.1750 / $5.2400 | Buy Now |
DISTI #
690-7205B
|
Mouser Electronics | Toggle Switches Full Size Power Toggle Switch 20A - 125VAC 3/4HP SPST ON-NONE-OFF, Screw, Slow Make/Slow Break Butt Contacts, UL & CSA Certified RoHS: Compliant | 0 |
|
$4.1700 / $5.1800 | Order Now |
|
Master Electronics | Switch Toggle ON None OFF SPST Round Lever Screw 20A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
50 In Stock |
|
$2.6000 / $5.7700 | Buy Now |