Switches
7205J37ZQE22
Description: ROCKER SWITCH, DPDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT

Overview of 7205J37ZQE22 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7205J37ZQE22 by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 40M6226
Newark Rocker Switches Rocker |C&k Components 7205J37ZQE22 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 140
  • 1 $16.3500
$16.3500 Buy Now
DISTI # 7205J37ZQE22-ND
DigiKey SWITCH ROCKER DPDT 5A 120V Min Qty: 100 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $14.6813
$14.6813 Buy Now
DISTI # 611-7205J37ZQE22
Mouser Electronics Rocker Switches Rocker RoHS: Compliant 0
  • 100 $14.6800
$14.6800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 0
  • 10 $12.5100
$12.5100 Buy Now
DISTI # 16860646
Verical Switch Rocker Mom OFF Mom DPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk Min Qty: 6 Package Multiple: 1 Americas - 140
  • 6 $11.7300
$11.7300 Buy Now
DISTI # 000000000000078355
Sager Rocker Switches Rocker Min Qty: 100 0
  • 100 $13.0300
  • 200 $12.5000
$12.5000 / $13.0300 Buy Now

CAD Models for 7205J37ZQE22 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7205J37ZQE22 by C&K

7205J37ZQE22
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
12 Weeks
Actuator Angle
25 deg
Actuator Color
BLACK
Actuator Finish
MATTE
Actuator Length
0.22 inch
Actuator Material
NYLON
Actuator Type
ROCKER WITH FRAME
Body Breadth
11.43 mm
Body Height
10.92 mm
Body Length or Diameter
12.7 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
40000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Solderability
MIL-STD
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
ROCKER SWITCH
Terminal Finish
SILVER
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 7205J37ZQE22
    C&K
    ROCKER SWITCH, DPDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
    VS

Related Parts for 7205J37ZQE22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7205J37ZQE22 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7205J37ZQE22 by C&K

Select Manufacturer
Which Manufacturer of 7205J37ZQE22 would you like to use for your alert(s)?
  • Please alert me when 7205J37ZQE22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7205J37ZQE22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7205J37ZQE22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7205J37ZQE22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7205J37ZQE22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7205J37ZQE22 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: