Part Details for 7207P3YZQE by C&K
Overview of 7207P3YZQE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7207P3YZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH2909
|
Newark | 7207P3Yzqe |C&k Components 7207P3YZQE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3500 / $17.6800 | Buy Now |
DISTI #
CKN1145-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
142 In Stock |
|
$12.5066 / $18.4000 | Buy Now |
DISTI #
611-7207-021
|
Mouser Electronics | Toggle Switches ON-OFF-(ON) DPDT FLT RoHS: Compliant | 89 |
|
$12.5000 / $18.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$22.5800 | Buy Now |
DISTI #
54685180
|
Verical | Switch Toggle ON OFF Mom DPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2113 | Americas - 440 |
|
$16.6470 / $21.0424 | Buy Now |
|
Quest Components | 2 |
|
$13.4240 / $14.3829 | Buy Now | |
DISTI #
7207P3YZQE
|
TTI | Toggle Switches ON-OFF-(ON) DPDT FLT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$12.3700 / $14.2000 | Buy Now |
DISTI #
000000000000019360
|
Sager | Toggle Switches ON-OFF-(ON) DPDT FLT Min Qty: 100 | 0 |
|
$11.9600 / $12.4600 | Buy Now |
Part Details for 7207P3YZQE
7207P3YZQE CAD Models
7207P3YZQE Part Data Attributes
|
7207P3YZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7207P3YZQE
C&K
TOGGLE SWITCH, DPDT, LATCHED AND MOMENTARY, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | HIGH FLATTED, ANTI ROTATION | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |