Part Details for 720P105X9400S02 by EXXELIA Group
Overview of 720P105X9400S02 by EXXELIA Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 720P105X9400S02
720P105X9400S02 CAD Models
720P105X9400S02 Part Data Attributes
|
720P105X9400S02
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
720P105X9400S02
EXXELIA Group
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Capacitance,Voltage,Tol Available | |
Diameter | 19.1 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 42.1 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | MIL-C-83421/02 |