Part Details for 720D-12 by Teledyne Relays
Overview of 720D-12 by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK3720DLF | Renesas Electronics Corporation | 27 MHz and 54 MHz 3.3 Volt VCXO | |
MK3720DLFTR | Renesas Electronics Corporation | 27 MHz and 54 MHz 3.3 Volt VCXO | |
R5S76720D133BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 720D-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
25 In Stock |
|
$127.3100 / $164.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 In Stock |
|
$127.3100 / $164.5300 | Buy Now |