Part Details for 721-103/031-000 by WAGO Innovative Connections
Overview of 721-103/031-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 721-103/031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2206
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Clamping Collar, 2.5 Mm , Pin Spacing 5 Mm, 3-Pole, 2,50 Mm , Light Gray Rohs Compliant: Yes |Wago 721-103/031-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.4000 | Buy Now |
DISTI #
2946-721-103/031-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8500 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$3.6000 / $5.1600 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 15A, 1 ROW(S), 1 DECK(S) | 799 |
|
$8.9250 / $13.3875 | Buy Now |
Part Details for 721-103/031-000
721-103/031-000 CAD Models
721-103/031-000 Part Data Attributes
|
721-103/031-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
721-103/031-000
WAGO Innovative Connections
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 721-103/031-000
This table gives cross-reference parts and alternative options found for 721-103/031-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 721-103/031-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
721-103/037-047 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 721-103/031-000 vs 721-103/037-047 |
232-203/026-000/035-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 721-103/031-000 vs 232-203/026-000/035-000 |
721-103/026-045 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | WAGO Innovative Connections | 721-103/031-000 vs 721-103/026-045 |
721-203/008-047 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 721-103/031-000 vs 721-203/008-047 |
231-203/026-000/032-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 721-103/031-000 vs 231-203/026-000/032-000 |
231-203/031-000/032-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 721-103/031-000 vs 231-203/031-000/032-000 |
231-203/008-000/032-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 721-103/031-000 vs 231-203/008-000/032-000 |
721-203/008-045 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 721-103/031-000 vs 721-203/008-045 |
231-203/031-000/033-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 721-103/031-000 vs 231-203/031-000/033-000 |
232-203/026-000/033-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 721-103/031-000 vs 232-203/026-000/033-000 |