Part Details for 721-108/008-000/037-000 by WAGO Innovative Connections
Overview of 721-108/008-000/037-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 721-108/008-000/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5686
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Snap-In Mounting Feet, Locking Lever, 2.5 Mm , Pin Spacing 5 Mm, 8-Pole, 2,50 Mm , Light Gray |Wago 721-108/008-000/037-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 / $11.8600 | Buy Now |
DISTI #
2946-721-108/008-000/037-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$6.3183 / $10.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.9600 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 8-pole - 100% protected against mismating - Lateral locking levers - Snap-in mounting feet - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$8.7800 / $11.9400 | Buy Now |
Part Details for 721-108/008-000/037-000
721-108/008-000/037-000 CAD Models
721-108/008-000/037-000 Part Data Attributes:
|
721-108/008-000/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
721-108/008-000/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |