Part Details for 721-162/003-000 by WAGO Innovative Connections
Overview of 721-162/003-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 721-162/003-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2258
|
Newark | Male Connector For Rail-Mount Terminal Blocks, 1.2 X 1.2 Mm Pins, Straight, 100% Protected Against Mismating, Pin Spacing 5 Mm, 2-Pole, Light Gray |Wago 721-162/003-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.6700 | Buy Now |
DISTI #
2946-721-162/003-000-ND
|
DigiKey | MALE CONNECTOR FOR RAIL-MOUNT TE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$0.8240 | Buy Now |
|
Onlinecomponents.com | Male connector for rail-mount terminal blocks - 1.2 x 1.2 mm pins - straight - 100% protected against mismating - Pin spacing 5 mm - 2-pole - light gray RoHS: Compliant | 0 |
|
$1.0400 / $1.4900 | Buy Now |
Part Details for 721-162/003-000
721-162/003-000 CAD Models
721-162/003-000 Part Data Attributes:
|
721-162/003-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
721-162/003-000
WAGO Innovative Connections
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 721-162/003-000
This table gives cross-reference parts and alternative options found for 721-162/003-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 721-162/003-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1776139-2 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 721-162/003-000 vs 1776139-2 |
20020130-G021A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 721-162/003-000 vs 20020130-G021A01LF |
50950025031F | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 721-162/003-000 vs 50950025031F |
2EDGRC-5.0-02P-13-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 721-162/003-000 vs 2EDGRC-5.0-02P-13-00A(H) |
20020130-H022A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 721-162/003-000 vs 20020130-H022A01LF |
3EHDRM-02P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 721-162/003-000 vs 3EHDRM-02P |
25.374.6253.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 721-162/003-000 vs 25.374.6253.0 |
SL7.62/02/180B3.2SNORBX | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 721-162/003-000 vs SL7.62/02/180B3.2SNORBX |
20020130-G023A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 721-162/003-000 vs 20020130-G023A01LF |
50950025101F | Strip Terminal Block | APEM Inc | 721-162/003-000 vs 50950025101F |