Part Details for 721-164/001-000 by WAGO Innovative Connections
Overview of 721-164/001-000 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 721-164/001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2262
|
Newark | Tht Male Header, 1.2 X 1.2 Mm Solder Pin, Straight, 100% Protected Against Mismating, Pin Spacing 5 Mm, 4-Pole, Light Gray |Wago 721-164/001-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.3400 | Buy Now |
DISTI #
2946-721-164/001-000-ND
|
DigiKey | THT MALE HEADER, 1.2 X 1.2 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box |
38 In Stock |
|
$1.1945 / $2.4200 | Buy Now |
|
Future Electronics | Header straight solder pin, 1.2 x 1.2 mm /0.047 x 0.047 in 4 pole RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$1.2300 / $1.3100 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 5 mm - 4-pole - light gray RoHS: Compliant |
553 In Stock |
|
$1.5600 / $2.2300 | Buy Now |
DISTI #
51702616
|
Verical | Conn Wire to Board M 4 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1705 | Americas - 550 |
|
$2.4090 / $2.9536 | Buy Now |
|
CHIPMALL.COM LIMITED | 12A 4 Straight pin -60��~+100�� 1 5mm Gray Plugin,P=5mm Pluggable System Terminal Block ROHS | 170 |
|
$0.5907 / $0.9488 | Buy Now |
|
LCSC | 12A 4 Straight pin -60+100 1 5mm Gray PluginP5mm Pluggable System Terminal Block ROHS | 170 |
|
$0.6027 / $0.9682 | Buy Now |
|
Master Electronics | THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 5 mm - 4-pole - light gray RoHS: Compliant |
553 In Stock |
|
$1.5600 / $2.2300 | Buy Now |