Part Details for 721-204/037-000 by WAGO Innovative Connections
Overview of 721-204/037-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 721-204/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2296
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Locking Lever, 2.5 Mm , Pin Spacing 7.5 Mm, 4-Pole, 2,50 Mm , Light Gray |Wago 721-204/037-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $7.3600 | Buy Now |
DISTI #
2946-721-204/037-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$7.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.8900 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 4-pole - 100% protected against mismating - Lateral locking levers - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$4.9100 / $7.0300 | Buy Now |
Part Details for 721-204/037-000
721-204/037-000 CAD Models
721-204/037-000 Part Data Attributes:
|
721-204/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
721-204/037-000
WAGO Innovative Connections
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |