Part Details for 721-604/114-040 by WAGO Innovative Connections
Overview of 721-604/114-040 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 721-604/114-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8301
|
Newark | 1-Conductor Male Connector, Light Gray |Wago 721-604/114-040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $8.5000 | Buy Now |
DISTI #
2946-721-604/114-040-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, LIGH Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.4900 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - Preceding ground contact - 100% protected against mismating - Snap-in flange - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$5.6700 / $8.1200 | Buy Now |
Part Details for 721-604/114-040
721-604/114-040 CAD Models
721-604/114-040 Part Data Attributes
|
721-604/114-040
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
721-604/114-040
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |