Part Details for 7211MD9AV2BE by C&K
Overview of 7211MD9AV2BE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7211MD9AV2BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M6347
|
Newark | Toggle Switch, right Angle, dpdt, on-On-On, pc Tail Terminal, toggle Bat, pcb Hole Count:8 |C&k Components 7211MD9AV2BE Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$27.6500 | Buy Now |
DISTI #
37AH3851
|
Newark | 7211Md9Av2Be |C&k Components 7211MD9AV2BE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 / $19.2500 | Buy Now |
DISTI #
7211MD9AV2BE-ND
|
DigiKey | SWITCH TOGGLE SP3T 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
69 In Stock |
|
$12.0288 / $19.0500 | Buy Now |
DISTI #
611-7211MD9AV2BE
|
Mouser Electronics | Toggle Switches SW TOGGLE DPDT SEAL VERT R/A 0.4VA RoHS: Compliant | 0 |
|
$11.9900 / $15.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$24.2200 | Buy Now |
DISTI #
000000000000590715
|
Sager | Toggle Switches SW TOGGLE DPDT SEAL VERT R/A 0.4VA Min Qty: 80 | 0 |
|
$12.8300 / $13.7500 | Buy Now |
Part Details for 7211MD9AV2BE
7211MD9AV2BE CAD Models
7211MD9AV2BE Part Data Attributes
|
7211MD9AV2BE
C&K
Buy Now
Datasheet
|
Compare Parts:
7211MD9AV2BE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |