Part Details for 7211SPYABE by C&K
Overview of 7211SPYABE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 7211SPYABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M6372
|
Newark | Switch Toggle Sp3T 0.4Va 20V |C&k Components 7211SPYABE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$18.2600 | Buy Now |
DISTI #
37AH4176
|
Newark | 7211Spyabe |C&k Components 7211SPYABE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 / $19.9900 | Buy Now |
DISTI #
CKN11294-ND
|
DigiKey | SWITCH TOGGLE SP3T 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
33 In Stock |
|
$12.5358 / $18.4400 | Buy Now |
DISTI #
611-7211SPYABE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$12.0500 / $12.8100 | Order Now |
DISTI #
V79:2366_17783544
|
Arrow Electronics | Switch Toggle ON ON ON SP3T Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1231 | Americas - 42 |
|
$6.9530 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 | 0 |
|
$14.1100 | Buy Now |
DISTI #
26114023
|
Verical | Switch Toggle ON ON ON SP3T Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1231 | Americas - 42 |
|
$6.9530 | Buy Now |
DISTI #
C&K Components 7211SPYABE
|
PEI Genesis | Toggle Switch, DPDT, On-on-on | 0 |
|
Buy Now | |
DISTI #
000000000000019409
|
Sager | Toggle Switches Toggle Min Qty: 80 | 0 |
|
$14.9900 | Buy Now |
Part Details for 7211SPYABE
7211SPYABE CAD Models
7211SPYABE Part Data Attributes
|
7211SPYABE
C&K
Buy Now
Datasheet
|
Compare Parts:
7211SPYABE
C&K
TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |