Part Details for 7211SYCQE by C&K
Overview of 7211SYCQE by C&K
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7211SYCQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4203
|
Newark | Toggle Switch, Dpdt, 5A, 120Vac, Tht, Switch Operation:On-On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:7000 Series, Contact Current Max:5A, Switch Mounting:Through Hole, Contact Voltage Ac Nom:120V, Rohs Compliant: Yes |C&k Components 7211SYCQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$14.2300 / $16.2800 | Buy Now |
DISTI #
40M6377
|
Newark | Toggle Switch, right Angle, dpdt, on-On-On, pc Tail Terminal, toggle Bat, pcb Hole Count:6 |C&k Components 7211SYCQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 213 |
|
$8.8600 / $10.8600 | Buy Now |
DISTI #
CKN1493-ND
|
DigiKey | SWITCH TOGGLE SP3T 5A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28761 In Stock |
|
$10.3300 / $11.9100 | Buy Now |
DISTI #
611-7211-002
|
Mouser Electronics | Toggle Switches ON-ON-ON PC MNT RoHS: Compliant | 0 |
|
$10.3300 / $11.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$11.0200 | Buy Now |
DISTI #
16860675
|
Verical | Switch Toggle ON ON ON SP3T Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 7 Package Multiple: 1 | Americas - 163 |
|
$10.3300 | Buy Now |
DISTI #
65676602
|
Verical | Switch Toggle ON ON ON SP3T Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 7 Package Multiple: 1 | Americas - 50 |
|
$10.3300 | Buy Now |
DISTI #
51582349
|
Verical | Switch Toggle ON ON ON SP3T Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1640 | Americas - 15 |
|
$14.4845 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 191 |
|
$6.7275 / $11.7000 | Buy Now |
|
Quest Components | TOGGLE SWITCH, DPDT, ON-ON-ON, LATCHED, 5A, 28VDC, 6 PCB HOLE CNT, SOLDER TERMINAL, TOGGLE ACTUATOR, THROUGH HOLE-STRAIGHT | 152 |
|
$9.3600 / $15.6000 | Buy Now |
Part Details for 7211SYCQE
7211SYCQE CAD Models
7211SYCQE Part Data Attributes:
|
7211SYCQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7211SYCQE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7211SYCQE
This table gives cross-reference parts and alternative options found for 7211SYCQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7211SYCQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5244THAB | Toggle Switch, DP3T, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight | APEM Inc | 7211SYCQE vs 5244THAB |
MTA206PAPC | Toggle Switch, SP3T, Latched, 4A, 28VDC, Solder Terminal, Long Bat Actuator, Through Hole-straight | TE Connectivity / Elcon Power Connectors | 7211SYCQE vs MTA206PAPC |