Part Details for 7211SYZBE by C&K
Overview of 7211SYZBE by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7211SYZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M6378
|
Newark | Toggle Switch, straight, dpdt, on-On-On, solder Terminal, toggle Bat |C&k Components 7211SYZBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$20.5600 / $23.6300 | Buy Now |
DISTI #
37AH4220
|
Newark | 7211Syzbe |C&k Components 7211SYZBE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3400 / $16.4500 | Buy Now |
DISTI #
CKN11308-ND
|
DigiKey | SWITCH TOGGLE SP3T 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4626 / $16.8600 | Buy Now |
DISTI #
611-7211SYZBE
|
Mouser Electronics | Toggle Switches ON-ON-ON DPDT SOLDER RoHS: Compliant | 97 |
|
$11.4600 / $14.7300 | Buy Now |
DISTI #
V36:1790_14466620
|
Arrow Electronics | Switch Toggle ON ON ON SP3T Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2307 | Americas - 50 |
|
$5.2260 / $7.4090 | Buy Now |
|
Future Electronics | Switch Toggle ON ON ON SP3T Round Lever Solder Lug 20VAC 20VDC 0.4VA RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$12.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$20.7000 | Buy Now |
DISTI #
66418287
|
Verical | Switch Toggle ON ON ON SP3T Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 50 |
|
$5.2260 / $5.4960 | Buy Now |
DISTI #
16860676
|
Verical | Switch Toggle ON ON ON SP3T Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk Min Qty: 4 Package Multiple: 1 | Americas - 40 |
|
$16.3100 / $19.4000 | Buy Now |
DISTI #
C&K Components 7211SYZBE
|
PEI Genesis | Toggle Switch, DPDT, On-on-on | 40 |
|
Buy Now |
Part Details for 7211SYZBE
7211SYZBE CAD Models
7211SYZBE Part Data Attributes
|
7211SYZBE
C&K
Buy Now
Datasheet
|
Compare Parts:
7211SYZBE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-ON,SOLDER TERMINAL,TOGGLE BAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |