Part Details for 7213SYV61QE by C&K
Overview of 7213SYV61QE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7213SYV61QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7213SYV61QE-ND
|
DigiKey | SWITCH TOGGLE SP3T 5A 120V Min Qty: 80 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9495 | Buy Now |
DISTI #
611-7213SYV61QE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$11.1600 | Order Now |
DISTI #
000000000002420311
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |