Part Details for 7215J10Z3QE2 by C&K
Overview of 7215J10Z3QE2 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7215J10Z3QE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8449
|
Newark | Rocker Sw Miniature Rocker&lever Handle Switch |C&k Components 7215J10Z3QE2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$16.2600 | Buy Now |
DISTI #
7215J10Z3QE2-ND
|
DigiKey | SWITCH ROCKER SP3T 5A 120V Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.2170 | Buy Now |
DISTI #
611-7215J10Z3QE2
|
Mouser Electronics | Rocker Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$14.2100 | Order Now |
DISTI #
53363086
|
Verical | Switch Rocker Mom ON Mom SP3T Quick Connect Rocker 5A 250VAC 28VDC Medical Bulk Min Qty: 5 Package Multiple: 1 | Americas - 49 |
|
$13.2800 / $13.7900 | Buy Now |
DISTI #
C&K Components 7215J10Z3QE2
|
PEI Genesis | Rocker Switch, DPDT | 49 |
|
Buy Now | |
DISTI #
000000000001166682
|
Sager | Rocker Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for 7215J10Z3QE2
7215J10Z3QE2 CAD Models
7215J10Z3QE2 Part Data Attributes:
|
7215J10Z3QE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7215J10Z3QE2
C&K
ROCKER SWITCH, DPDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.478 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 10.92 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7215J10Z3QE2
This table gives cross-reference parts and alternative options found for 7215J10Z3QE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7215J10Z3QE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7215J10Z3QE2 | Rocker Switch, DPDT, Momentary, 5A, 28VDC, Solder Terminal, Long Rocker Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | 7215J10Z3QE2 vs 7215J10Z3QE2 |