Part Details for 722-120/026-000 by WAGO Innovative Connections
Overview of 722-120/026-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 722-120/026-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-722-120/026-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, ANGLED, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$17.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.9400 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 20-pole - 100% protected against mismating - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$20.1300 / $27.3800 | Buy Now |
Part Details for 722-120/026-000
722-120/026-000 CAD Models
722-120/026-000 Part Data Attributes
|
722-120/026-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
722-120/026-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |