Part Details for 722-232/031-000 by WAGO Innovative Connections
Overview of 722-232/031-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 722-232/031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1347
|
Newark | Tht Female Header, 0.6 X 1.0 Mm Solder Pin, Angled, 100% Protected Against Mismating, Clamping Collar, Pin Spacing 5 Mm, 2-Pole, Light Gray |Wago 722-232/031-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $3.2700 | Buy Now |
DISTI #
2946-722-232/031-000-ND
|
DigiKey | THT FEMALE HEADER, 0.6 X 1.0 MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | THT female header - angled - Pin spacing 5 mm - 2-pole - 100% protected against mismating - clamping collar - 0.6 x 1.0 mm solder pin - light gray RoHS: Compliant | 0 |
|
$2.1800 / $3.1200 | Buy Now |
Part Details for 722-232/031-000
722-232/031-000 CAD Models
722-232/031-000 Part Data Attributes
|
722-232/031-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
722-232/031-000
WAGO Innovative Connections
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | LATCHED, PANEL MOUNT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |