Part Details for 722-250/005-000 by WAGO Innovative Connections
Overview of 722-250/005-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 722-250/005-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2563
|
Newark | Female Connector For Rail-Mount Terminal Blocks, Angled, 100% Protected Against Mismating, Pin Spacing 5 Mm, 20-Pole, Light Gray |Wago 722-250/005-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1600 / $26.6100 | Buy Now |
DISTI #
2946-722-250/005-000-ND
|
DigiKey | FEMALE CONNECTOR FOR RAIL-MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$18.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$17.1900 | Buy Now |
|
Onlinecomponents.com | Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - angled - 100% protected against mismating - Pin spacing 5 mm - 20-pole - light gray RoHS: Compliant | 0 |
|
$21.7100 / $29.5300 | Buy Now |
Part Details for 722-250/005-000
722-250/005-000 CAD Models
722-250/005-000 Part Data Attributes
|
722-250/005-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
722-250/005-000
WAGO Innovative Connections
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | WITH LATCH | |
Fastening Method | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |