Part Details for 722-26 by Teledyne Relays
Overview of 722-26 by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 722-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-722-26
|
Mouser Electronics | High Frequency / RF Relays 26V DC-1GHz .15W RoHS: Compliant | 65 |
|
$174.2400 / $192.6800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x10.29x7.11)mm THT Magnetic Latching Relay RoHS: Compliant |
59 In Stock |
|
$172.8500 / $185.6600 | Buy Now |
DISTI #
722-26
|
Richardson RFPD | RF RELAY Min Qty: 50 | 90 |
|
$160.0500 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x10.29x7.11)mm THT Magnetic Latching Relay RoHS: Compliant |
59 In Stock |
|
$172.8500 / $185.6600 | Buy Now |