Part Details for 7222-6535-80 by Yazaki Corp
Overview of 7222-6535-80 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65352-001LF | Amphenol Communications Solutions | MINI LATCH HSG .125X.250-CC DR | |
72221L10PF | Renesas Electronics Corporation | 1K x 9 SyncFIFO, 5.0V | |
72221L15PF | Renesas Electronics Corporation | 1K x 9 SyncFIFO, 5.0V |
Price & Stock for 7222-6535-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7222653580-B
|
TTI | Automotive Connectors CONN 3P RV BRN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1800 In Stock |
|
$2.4900 | Buy Now |
DISTI #
7222653580
|
TTI | Automotive Connectors CONN 3P RV BRN RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$1.2400 | Buy Now |
Part Details for 7222-6535-80
7222-6535-80 CAD Models
7222-6535-80 Part Data Attributes
|
7222-6535-80
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7222-6535-80
Yazaki Corp
Combination Line Connector, 3 Contact(s), Male
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 7123-6535-80 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |