722XM-6/SQ
Teledyne Technologies Inc
Description: RF Relay, DPDT, Latched, 0.05A (Coil), 6VDC (Coil), 290mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount

Overview of 722XM-6/SQ by Teledyne Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 722XM-6/SQ by Teledyne Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 722XM-6/SQ by Teledyne Technologies Inc

722XM-6/SQ
Teledyne Technologies Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Height
7.11 mm
Body Length or Diameter
9.4 mm
Coil Current(DC)-Max
0.05 A
Coil Operate Voltage(DC)
4.5 V
Coil Power
290 mW
Coil Release Voltage(DC)
4.5 V
Coil Resistance
120 Ω
Coil Voltage(DC)-Max
6 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
.25A@115VAC
Contact Current(AC)-Max
0.25 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE-STRAIGHT
Operate Time
2 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Relay Action
LATCHED
Relay Function
DPDT
Relay Type
RF RELAY
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Switching Time
2 ms
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
Want to compare parts?
  1. 722XM-6/SQ
    Teledyne Technologies Inc
    RF Relay, DPDT, Latched, 0.05A (Coil), 6VDC (Coil), 290mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
    VS

Alternate Parts for 722XM-6/SQ

This table gives cross-reference parts and alternative options found for 722XM-6/SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 722XM-6/SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
722XM-6/SG RF Relay, DPDT, Latched, 0.05A (Coil), 6VDC (Coil), 290mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount Teledyne Technologies Inc 722XM-6/SQ vs 722XM-6/SG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 722XM-6/SQ by Teledyne Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 722XM-6/SQ by Teledyne Technologies Inc

Select Manufacturer
Which Manufacturer of 722XM-6/SQ would you like to use for your alert(s)?
  • Please alert me when 722XM-6/SQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 722XM-6/SQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 722XM-6/SQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 722XM-6/SQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 722XM-6/SQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 722XM-6/SQ by Teledyne Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: