Part Details for 722DM-12 by Teledyne Relays
Overview of 722DM-12 by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 722DM-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-722DM-12
|
Mouser Electronics | Industrial Relays | 0 |
|
$204.5100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x10.29x7.11)mm THT Magnetic Latching Relay |
105 In Stock |
|
$213.0300 / $250.3700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$100.0000 / $153.8500 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x10.29x7.11)mm THT Magnetic Latching Relay |
105 In Stock |
|
$213.0300 / $250.3700 | Buy Now |