Part Details for 7230-5 by Keystone Electronics Corp
Overview of 7230-5 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7230-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1078
|
Newark | D Sub Jack Screw, #4-40, 12.52Mm, Product Range:-, Screw Length:12.52Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Accessory Type:Standard Jack Screw, For Use With:D Subminiature Connector, Screw Head Height:4.75Mm Rohs Compliant: Yes |Keystone 7230-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5545 |
|
$0.1790 / $0.3120 | Buy Now |
DISTI #
36-7230-5-ND
|
DigiKey | JACK SCREW HEX 4-40 1=2 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
29086 In Stock |
|
$0.2979 / $0.6400 | Buy Now |
DISTI #
534-7230-5
|
Mouser Electronics | Screws & Fasteners JACK SCREW .312 RoHS: Compliant | 47063 |
|
$0.1870 / $0.3400 | Buy Now |
|
Future Electronics | Steel Zinc Plate Clear Chromate .312 inch Long Jack Screw for Sub Mini Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2872Bulk |
|
$0.2950 / $0.3450 | Buy Now |
DISTI #
KEY7230-5
|
Heilind Electronics | JACK SCREW, ZINC, CLEAR | Americas - 15828 in Stock |
|
$0.2318 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
2302487
|
Jameco Electronics | Jackscrew 0.187" Hex 4-40 x 0.3125"L (1 pc.) For D-Sub Connectors Min Qty: 1 Container: Each | 14298 |
|
$0.1200 / $0.2500 | Buy Now |
DISTI #
KEYS7230-5
|
TME | Screwed spacer sleeve, 4.8mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.2180 / $0.2800 | RFQ |
DISTI #
KEY7230-5
|
Interstate Connecting Components | JACK SCREW, ZINC, CLEAR | 3165 |
|
$0.2318 | Buy Now |
Part Details for 7230-5
7230-5 CAD Models
7230-5 Part Data Attributes
|
7230-5
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7230-5
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |