-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72325-003LF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, Type 123, 5V, 5mm s/o, non-Eject | |
72325-004LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 5V, 5mm s/o, non-Eject | |
72326-001 | Amphenol Communications Solutions | HEADER PCMCIA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1080
|
Newark | D Sub Jack Screw, #4-40, 20.62Mm, Product Range:-, Screw Length:20.62Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Accessory Type:Standard Jack Screw, For Use With:D Subminiature Connector, Screw Head Height:4.75Mm Rohs Compliant: Yes |Keystone 7232-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 864 |
|
$0.6320 / $0.8530 | Buy Now |
DISTI #
36-7232-5-ND
|
DigiKey | JACK SCREW HEX 4-40 1=2 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6614 In Stock |
|
$0.7663 / $1.8900 | Buy Now |
DISTI #
534-7232-5
|
Mouser Electronics | Screws & Fasteners JACK SCREW .625 RoHS: Compliant | 7364 |
|
$0.6020 / $1.0300 | Buy Now |
|
Future Electronics | 4-40 Thread Size Hex Head 0.625 in Steel Zinc Clear Chromate Jack Screw RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.7300 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
DISTI #
KEYS7232-5
|
TME | Screwed spacer sleeve, 4.8mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.5830 / $0.7490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy