Part Details for 7234113001 by TE Connectivity
Overview of 7234113001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7234113001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCVG-95218-T020-A011.M
|
Heilind Electronics | LEITUNG 10MM , EPD8521A-10-9 7234113001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCVG-95218-T020-A011.M
|
Interstate Connecting Components | LEITUNG 10MM , EPD8521A-10-9 7234113001 | 0 |
|
Buy Now |
Part Details for 7234113001
7234113001 CAD Models
7234113001 Part Data Attributes
|
7234113001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7234113001
TE Connectivity
Wire And Cable, 8AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |