Part Details for 7235-2 by Keystone Electronics Corp
Overview of 7235-2 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D72355TE10IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D72357TE10IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D72355F20V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Price & Stock for 7235-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M8126
|
Newark | Lockwasher/ Bulk |Keystone 7235-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 | Buy Now |
DISTI #
36-7235-2-ND
|
DigiKey | WASHER SPLIT LOCK STEEL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5010 In Stock |
|
$0.0239 / $0.1000 | Buy Now |
DISTI #
534-7235-2
|
Mouser Electronics | Washers LOCK WSH FOR 7231-5 RoHS: Compliant | 4684 |
|
$0.0220 / $0.1000 | Buy Now |
|
Future Electronics | Steel Zinc Plate Clear Chromate Ø2.97 mm Hole Ø5 x 1.27 mm Lock Washer RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0320 / $0.0385 | Buy Now |
|
Bisco Industries | 4092 |
|
Buy Now | ||
DISTI #
KEYS7235-2
|
TME | Washer, spring Min Qty: 500 | 0 |
|
$0.0364 / $0.0468 | RFQ |
Part Details for 7235-2
7235-2 CAD Models
7235-2 Part Data Attributes
|
7235-2
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7235-2
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |